
RB088LAM-40TFTR | |
|---|---|
DigiKey Part Number | 846-RB088LAM-40TFTR-ND - Tape & Reel (TR) 846-RB088LAM-40TFTRCT-ND - Cut Tape (CT) 846-RB088LAM-40TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3.6 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45730 € | 45,73 € |
| 500 | 0,35540 € | 177,70 € |
| 1.000 | 0,32256 € | 322,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28086 € | 842,58 € |
| 6.000 | 0,25986 € | 1.559,16 € |
| 9.000 | 0,24916 € | 2.242,44 € |
| 15.000 | 0,23714 € | 3.557,10 € |
| 21.000 | 0,23003 € | 4.830,63 € |
| 30.000 | 0,22416 € | 6.724,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






