


RB088BM-60TL | |
|---|---|
DigiKey Part Number | 846-RB088BM-60TLTR-ND - Tape & Reel (TR) 846-RB088BM-60TLCT-ND - Cut Tape (CT) 846-RB088BM-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-60TL |
Description | DIODE ARRAY SCHOT 60V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB088BGE-60TL | Rohm Semiconductor | 2.425 | 846-RB088BGE-60TLCT-ND | 2,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38221 € | 955,52 € |
| 5.000 | 0,35508 € | 1.775,40 € |
| 7.500 | 0,34127 € | 2.559,53 € |
| 12.500 | 0,34102 € | 4.262,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

