
RB088BGE-60TL | |
|---|---|
DigiKey Part Number | 846-RB088BGE-60TLTR-ND - Tape & Reel (TR) 846-RB088BGE-60TLCT-ND - Cut Tape (CT) 846-RB088BGE-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE-60TL |
Description | DIODE ARR SCHOTT 60V 5A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 0,87230 € | 87,23 € |
| 500 | 0,69550 € | 347,75 € |
| 1.000 | 0,63866 € | 638,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57717 € | 1.442,92 € |
| 5.000 | 0,53918 € | 2.695,90 € |
| 7.500 | 0,51983 € | 3.898,72 € |
| 12.500 | 0,50463 € | 6.307,88 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

