Similar
Similar
Similar

RB085B-30TL | |
|---|---|
DigiKey Part Number | RB085B-30TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB085B-30TL |
Description | DIODE ARRAY SCHOTTKY 30V 5A CPD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 4 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package CPD |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB085BGE-30TL | Rohm Semiconductor | 2.013 | RB085BGE-30TLCT-ND | 1,80000 € | Similar |
| MBRD1035CTLT4G | onsemi | 4.998 | MBRD1035CTLT4GOSCT-ND | 1,21000 € | Similar |
| VS-12CWQ03FN-M3 | Vishay General Semiconductor - Diodes Division | 5.698 | VS-12CWQ03FN-M3GI-ND | 1,93000 € | Similar |




