
MBRD1035CTLT4G | |
|---|---|
DigiKey Part Number | MBRD1035CTLT4GOSTR-ND - Tape & Reel (TR) MBRD1035CTLT4GOSCT-ND - Cut Tape (CT) MBRD1035CTLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1035CTLT4G |
Description | DIODE ARRAY SCHOTT 35V 10A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 35 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,50000 € | 50,00 € |
| 500 | 0,38978 € | 194,89 € |
| 1.000 | 0,35430 € | 354,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29247 € | 731,18 € |
| 5.000 | 0,27048 € | 1.352,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



