MFR Recommended



RB078BM30SFHTL | |
|---|---|
DigiKey Part Number | RB078BM30SFHTLTR-ND - Tape & Reel (TR) RB078BM30SFHTLCT-ND - Cut Tape (CT) RB078BM30SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM30SFHTL |
Description | DIODE SCHOTTKY 30V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RB078BM30SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62962 € | 1.574,05 € |
| 5.000 | 0,60418 € | 3.020,90 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


