


RB078BM30SFHHTL | |
|---|---|
DigiKey Part Number | 846-RB078BM30SFHHTLTR-ND - Tape & Reel (TR) 846-RB078BM30SFHHTLCT-ND - Cut Tape (CT) 846-RB078BM30SFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM30SFHHTL |
Description | DIODE SCHOTTKY 30V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59552 € | 1.488,80 € |
| Unit Price without VAT: | 0,59552 € |
|---|---|
| Unit Price with VAT: | 0,70867 € |

