
RB068L150TE25 | |
|---|---|
DigiKey Part Number | RB068L150TE25TR-ND - Tape & Reel (TR) RB068L150TE25CT-ND - Cut Tape (CT) RB068L150TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L150TE25 |
Description | DIODE SCHOTTKY 150V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,18314 € | 91,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15463 € | 231,94 € |
| 3.000 | 0,14025 € | 420,75 € |
| 4.500 | 0,13292 € | 598,14 € |
| 7.500 | 0,12468 € | 935,10 € |
| 10.500 | 0,11980 € | 1.257,90 € |
| 15.000 | 0,11505 € | 1.725,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |







