


NTCG164KF104FT1S | |
|---|---|
DigiKey Part Number | 445-174523-2-ND - Tape & Reel (TR) 445-174523-1-ND - Cut Tape (CT) 445-174523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164KF104FT1S |
Description | THERM NTC 100KOHM 4419K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4419K | |
B25/75 | - | |
B25/85 | 4485K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,13162 € | 65,81 € |
| 1.000 | 0,12566 € | 125,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11299 € | 451,96 € |
| 8.000 | 0,10850 € | 868,00 € |
| 12.000 | 0,10605 € | 1.272,60 € |
| 20.000 | 0,10314 € | 2.062,80 € |
| 28.000 | 0,10132 € | 2.836,96 € |
| 40.000 | 0,09947 € | 3.978,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





