Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB060L-40TE25 | |
|---|---|
DigiKey Part Number | RB060L-40TE25TR-ND - Tape & Reel (TR) RB060L-40TE25CT-ND - Cut Tape (CT) RB060L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060L-40TE25 |
Description | DIODE SCHOTTKY 40V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB051L-40TE25 | Rohm Semiconductor | 7.438 | 846-RB051L-40TE25CT-ND | 0,65000 € | Similar |
| RB060LAM-40TR | Rohm Semiconductor | 25.499 | RB060LAM-40CT-ND | 0,49000 € | Similar |
| B240A-13-F | Diodes Incorporated | 1.597 | B240A-FDICT-ND | 0,42000 € | Direct |
| CDBA240-G | Comchip Technology | 54.134 | 641-1096-1-ND | 0,44000 € | Direct |
| B140-13-F | Diodes Incorporated | 87.354 | B140-FDICT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15655 € | 234,82 € |
| 3.000 | 0,14225 € | 426,75 € |
| 4.500 | 0,13496 € | 607,32 € |
| 7.500 | 0,13219 € | 991,43 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











