
RB060LAM-40TR | |
|---|---|
DigiKey Part Number | RB060LAM-40TR-ND - Tape & Reel (TR) RB060LAM-40CT-ND - Cut Tape (CT) RB060LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060LAM-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB060LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19640 € | 19,64 € |
| 500 | 0,14784 € | 73,92 € |
| 1.000 | 0,13213 € | 132,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11215 € | 336,45 € |
| 6.000 | 0,10208 € | 612,48 € |
| 9.000 | 0,09694 € | 872,46 € |
| 15.000 | 0,09117 € | 1.367,55 € |
| 21.000 | 0,08775 € | 1.842,75 € |
| 30.000 | 0,08443 € | 2.532,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











