Direct

RB050LA-40TFTR | |
|---|---|
DigiKey Part Number | 846-RB050LA-40TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB050LA-40TFTR |
Description | DIODE SCHOTTKY 40V 3A PMDT |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDT |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package PMDT |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM40CTFTR | Rohm Semiconductor | 9.911 | RBR3LAM40CTFCT-ND | 0,66000 € | Direct |


