
R8002ANJGTL | |
|---|---|
DigiKey Part Number | 846-R8002ANJGTLTR-ND - Tape & Reel (TR) 846-R8002ANJGTLCT-ND - Cut Tape (CT) 846-R8002ANJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8002ANJGTL |
Description | NCH 800V 2A POWER MOSFET : R8002 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 62W (Tc) Surface Mount TO-263S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 62W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263S |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R8002ANJFRGTL | Rohm Semiconductor | 606 | R8002ANJFRGTLCT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,05800 € | 20,58 € |
| 100 | 1,43450 € | 143,45 € |
| 500 | 1,16812 € | 584,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16880 € | 1.168,80 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

