N-Channel 800 V 2A (Tc) 62W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8002ANJFRGTL

DigiKey Part Number
R8002ANJFRGTLTR-ND - Tape & Reel (TR)
R8002ANJFRGTLCT-ND - Cut Tape (CT)
R8002ANJFRGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R8002ANJFRGTL
Description
MOSFET N-CH 800V 2A LPTS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 62W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R8002ANJFRGTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
800 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
LPTS
Rds On (Max) @ Id, Vgs
4.3Ohm @ 1A, 10V
Package / Case
Vgs(th) (Max) @ Id
5V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R8002ANJGTLRohm Semiconductor925846-R8002ANJGTLCT-ND3,15000 €Parametric Equivalent
In-Stock: 606
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,01900 €20,19 €
1001,40580 €140,58 €
5001,14376 €571,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14000 €1.140,00 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €