
R8002ANJFRGTL | |
|---|---|
DigiKey Part Number | R8002ANJFRGTLTR-ND - Tape & Reel (TR) R8002ANJFRGTLCT-ND - Cut Tape (CT) R8002ANJFRGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8002ANJFRGTL |
Description | MOSFET N-CH 800V 2A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 62W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R8002ANJFRGTL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 800 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LPTS |
Rds On (Max) @ Id, Vgs 4.3Ohm @ 1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R8002ANJGTL | Rohm Semiconductor | 925 | 846-R8002ANJGTLCT-ND | 3,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,01900 € | 20,19 € |
| 100 | 1,40580 € | 140,58 € |
| 500 | 1,14376 € | 571,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14000 € | 1.140,00 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

