Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6024ENZ1C9 | |
|---|---|
DigiKey Part Number | R6024ENZ1C9-ND |
Manufacturer | |
Manufacturer Product Number | R6024ENZ1C9 |
Description | MOSFET N-CH 600V 24A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 120W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | R6024ENZ1C9 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 11.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6024ENZ4C13 | Rohm Semiconductor | 587 | 846-R6024ENZ4C13-ND | 5,90000 € | Direct |
| R6024ENZC17 | Rohm Semiconductor | 300 | 846-R6024ENZC17-ND | 6,35000 € | Similar |
| IPW60R160P6FKSA1 | Infineon Technologies | 72 | IPW60R160P6FKSA1-ND | 4,70000 € | Similar |
| IXFH36N60P | IXYS | 510 | IXFH36N60P-ND | 13,54000 € | Similar |
| IXFH42N60P3 | IXYS | 0 | IXFH42N60P3-ND | 11,74000 € | Similar |









