Similar
Similar
Similar

R6018ANJTL | |
|---|---|
DigiKey Part Number | R6018ANJTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R6018ANJTL |
Description | MOSFET N-CH 600V 18A LPTS |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENJTL | Rohm Semiconductor | 2.478 | R6020ENJTLCT-ND | 3,43000 € | Similar |
| TK14G65W,RQ | Toshiba Semiconductor and Storage | 1.214 | TK14G65WRQCT-ND | 3,39000 € | Similar |
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| IPB60R190C6ATMA1 | Infineon Technologies | 10.460 | IPB60R190C6ATMA1CT-ND | 3,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52951 € | 2.529,51 € |
| Unit Price without VAT: | 2,52951 € |
|---|---|
| Unit Price with VAT: | 3,01012 € |





