



R6013VND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6013VND3TL1TR-ND - Tape & Reel (TR) 846-R6013VND3TL1CT-ND - Cut Tape (CT) 846-R6013VND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6013VND3TL1 |
Description | 600V 13A TO-252, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 131W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,49200 € | 37,30 € |
| 100 | 1,33750 € | 133,75 € |
| 250 | 1,26392 € | 315,98 € |
| 500 | 1,21954 € | 609,77 € |
| 1.000 | 1,18299 € | 1.182,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14442 € | 2.861,05 € |
| 5.000 | 1,12118 € | 5.605,90 € |
| 7.500 | 1,10954 € | 8.321,55 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

