Similar
Similar
Similar




R6011ENJTL | |
|---|---|
DigiKey Part Number | R6011ENJTLTR-ND - Tape & Reel (TR) R6011ENJTLCT-ND - Cut Tape (CT) R6011ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011ENJTL |
Description | MOSFET N-CH 600V 11A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6011ENJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N65X2 | IXYS | 203 | IXFA12N65X2-ND | 5,34000 € | Similar |
| IXFA22N60P3 | IXYS | 0 | IXFA22N60P3-ND | 3,40653 € | Similar |
| SIHB12N60ET5-GE3 | Vishay Siliconix | 0 | SIHB12N60ET5-GE3-ND | 0,87693 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,84400 € | 28,44 € |
| 100 | 2,01950 € | 201,95 € |
| 500 | 1,76456 € | 882,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55475 € | 1.554,75 € |
| 2.000 | 1,45982 € | 2.919,64 € |
| 3.000 | 1,44164 € | 4.324,92 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |



