Similar




R6004ENJTL | |
|---|---|
DigiKey Part Number | R6004ENJTLTR-ND - Tape & Reel (TR) R6004ENJTLCT-ND - Cut Tape (CT) R6004ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004ENJTL |
Description | MOSFET N-CH 600V 4A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6004ENJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16300 € | 11,63 € |
| 100 | 0,78470 € | 78,47 € |
| 500 | 0,62290 € | 311,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57086 € | 570,86 € |
| 2.000 | 0,52710 € | 1.054,20 € |
| 3.000 | 0,50481 € | 1.514,43 € |
| 5.000 | 0,47975 € | 2.398,75 € |
| 7.000 | 0,46492 € | 3.254,44 € |
| 10.000 | 0,45052 € | 4.505,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



