QST7TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 19.002
Unit Price: 0,73000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 500 mW Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QST7TR

DigiKey Part Number
QST7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QST7TR
Description
TRANS PNP 30V 1.5A TSMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 500 mW Surface Mount TSMT6 (SC-95)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
280MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TSMT6 (SC-95)
Vce Saturation (Max) @ Ib, Ic
370mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR512RTLRohm Semiconductor19.0022SAR512RTLCT-ND0,73000 €Similar
Last Time Buy
Last Time Buy Date: 27.09.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19398 €581,94 €
6.0000,19240 €1.154,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19398 €
Unit Price with VAT:0,23084 €