Similar
Similar

QST5TR | |
|---|---|
DigiKey Part Number | QST5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QST5TR |
Description | TRANS PNP 30V 2A TSMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 280MHz 1.25 W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) | Frequency - Transition 280MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT6 (SC-95) |
Vce Saturation (Max) @ Ib, Ic 370mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR512RTL | Rohm Semiconductor | 19.002 | 2SAR512RTLCT-ND | 0,73000 € | Similar |
| SNSS35200MR6T1G | onsemi | 1.760 | 488-SNSS35200MR6T1GCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17405 € | 522,15 € |
| 6.000 | 0,16884 € | 1.013,04 € |
| Unit Price without VAT: | 0,17405 € |
|---|---|
| Unit Price with VAT: | 0,20712 € |



