
QSL11TR | |
|---|---|
DigiKey Part Number | QSL11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSL11TR |
Description | TRANS PNP 30V 1A TSMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 900 mW Surface Mount TSMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19419 € | 582,57 € |
| 6.000 | 0,17870 € | 1.072,20 € |
| 9.000 | 0,17081 € | 1.537,29 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| 21.000 | 0,15669 € | 3.290,49 € |
| 30.000 | 0,15598 € | 4.679,40 € |
| Unit Price without VAT: | 0,19419 € |
|---|---|
| Unit Price with VAT: | 0,23109 € |

