


QS8J1TR | |
|---|---|
DigiKey Part Number | QS8J1TR-ND - Tape & Reel (TR) QS8J1CT-ND - Cut Tape (CT) QS8J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8J1TR |
Description | MOSFET 2P-CH 12V 4.5A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8J1TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 31nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2450pF @ 6V |
Part Status Not For New Designs | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package TSMT8 |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 4.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS8J2TR | Rohm Semiconductor | 6.461 | 846-QS8J2CT-ND | 5,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61440 € | 61,44 € |
| 500 | 0,48442 € | 242,21 € |
| 1.000 | 0,44261 € | 442,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38952 € | 1.168,56 € |
| 6.000 | 0,36281 € | 2.176,86 € |
| 9.000 | 0,35696 € | 3.212,64 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

