


QS8J2TR | |
|---|---|
DigiKey Part Number | 846-QS8J2TR-ND - Tape & Reel (TR) 846-QS8J2CT-ND - Cut Tape (CT) 846-QS8J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8J2TR |
Description | MOSFET 2P-CH 12V 4A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4A 550mW Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940pF @ 6V | |
Power - Max | 550mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53330 € | 53,33 € |
| 500 | 0,41788 € | 208,94 € |
| 1.000 | 0,38072 € | 380,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33355 € | 1.000,65 € |
| 6.000 | 0,30981 € | 1.858,86 € |
| 9.000 | 0,29771 € | 2.679,39 € |
| 15.000 | 0,29691 € | 4.453,65 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

