
QS6M3TR | |
|---|---|
DigiKey Part Number | QS6M3TR-ND - Tape & Reel (TR) QS6M3CT-ND - Cut Tape (CT) QS6M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6M3TR |
Description | MOSFET N/P-CH 30V/20V 1.5A TSMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QS6M3TR Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V |
Part Status Not For New Designs | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V, 20V | Supplier Device Package TSMT6 (SC-95) |
Current - Continuous Drain (Id) @ 25°C 1.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS6M4TR | Rohm Semiconductor | 700 | QS6M4CT-ND | 0,88000 € | Similar |
| FDC6321C | onsemi | 29.915 | FDC6321CCT-ND | 0,82000 € | Similar |
| SI3552DV-T1-GE3 | Vishay Siliconix | 4 | SI3552DV-T1-GE3CT-ND | 1,10000 € | Similar |
| SI3590DV-T1-E3 | Vishay Siliconix | 9 | SI3590DV-T1-E3CT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,24876 € | 124,38 € |
| 1.000 | 0,22438 € | 224,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19338 € | 580,14 € |
| 6.000 | 0,17777 € | 1.066,62 € |
| 9.000 | 0,16981 € | 1.528,29 € |
| 15.000 | 0,16088 € | 2.413,20 € |
| 21.000 | 0,15559 € | 3.267,39 € |
| 30.000 | 0,15044 € | 4.513,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

