
FDC6321C | |
|---|---|
DigiKey Part Number | FDC6321CTR-ND - Tape & Reel (TR) FDC6321CCT-ND - Cut Tape (CT) FDC6321CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6321C |
Description | MOSFET N/P-CH 25V 0.68A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA, 460mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6321C Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 680mA, 460mA | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,32990 € | 32,99 € |
| 500 | 0,25316 € | 126,58 € |
| 1.000 | 0,22839 € | 228,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18406 € | 552,18 € |
| 6.000 | 0,16925 € | 1.015,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



