
FDC6320C | |
|---|---|
DigiKey Part Number | 2156-FDC6320C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC6320C |
Description | MOSFET N/P-CH 25V 0.22A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA, 120mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6320C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA, 120mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Bulk: | 238727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 857 | 0,30121 € | 258,14 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |


