


QH8KA2TCR | |
|---|---|
DigiKey Part Number | 846-QH8KA2TCRTR-ND - Tape & Reel (TR) 846-QH8KA2TCRCT-ND - Cut Tape (CT) 846-QH8KA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KA2TCR |
Description | MOSFET 2N-CH 30V 4.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KA2TCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 365pF @ 10V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QH8KA2TCR | Rohm Semiconductor | 2.287 | 846-QH8KA2TCRCT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,42690 € | 42,69 € |
| 500 | 0,33084 € | 165,42 € |
| 1.000 | 0,29988 € | 299,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26057 € | 781,71 € |
| 6.000 | 0,24078 € | 1.444,68 € |
| 9.000 | 0,23070 € | 2.076,30 € |
| 15.000 | 0,21937 € | 3.290,55 € |
| 21.000 | 0,21267 € | 4.466,07 € |
| 30.000 | 0,20615 € | 6.184,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

