Similar

PTZTE2518B | |
|---|---|
DigiKey Part Number | 846-PTZTE2518BTR-ND - Tape & Reel (TR) 846-PTZTE2518BCT-ND - Cut Tape (CT) 846-PTZTE2518BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2518B |
Description | DIODE ZENER 18V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15089 € | 226,34 € |
| 3.000 | 0,13698 € | 410,94 € |
| 4.500 | 0,12989 € | 584,50 € |
| 7.500 | 0,12193 € | 914,48 € |
| 10.500 | 0,11721 € | 1.230,70 € |
| 15.000 | 0,11262 € | 1.689,30 € |
| 37.500 | 0,10255 € | 3.845,62 € |
| 75.000 | 0,10220 € | 7.665,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





