
PDZVTR18B | |
|---|---|
DigiKey Part Number | PDZVTR18BTR-ND - Tape & Reel (TR) PDZVTR18BCT-ND - Cut Tape (CT) PDZVTR18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR18B |
Description | DIODE ZENER 18V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6.01% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR18B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.01% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12289 € | 122,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10413 € | 312,39 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,08434 € | 759,06 € |
| 15.000 | 0,08265 € | 1.239,75 € |
| 21.000 | 0,07315 € | 1.536,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


