


PSR400ITQFF0L50 | |
|---|---|
DigiKey Part Number | RHM1675-TR-ND - Tape & Reel (TR) RHM1675-CT-ND - Cut Tape (CT) RHM1675-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFF0L50 |
Description | RES 0.0005 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFF0L50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,30560 € | 32,64 € |
| 50 | 1,17740 € | 58,87 € |
| 100 | 1,06830 € | 106,83 € |
| 250 | 0,94864 € | 237,16 € |
| 500 | 0,87386 € | 436,93 € |
| 1.000 | 0,81029 € | 810,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72858 € | 2.185,74 € |
| 6.000 | 0,68691 € | 4.121,46 € |
| 9.000 | 0,66552 € | 5.989,68 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

