PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKNP90U5L

DigiKey Part Number
YAG4079TR-ND - Tape & Reel (TR)
YAG4079CT-ND - Cut Tape (CT)
YAG4079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKNP90U5L
Description
RES SMD 500 UOHM 1% 9W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKNP90U5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,20100 €12,01 €
251,03560 €25,89 €
500,93180 €46,59 €
1000,84330 €84,33 €
2500,74656 €186,64 €
5000,68596 €342,98 €
1.0000,63451 €634,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56834 €1.705,02 €
6.0000,53460 €3.207,60 €
9.0000,52167 €4.695,03 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €