FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP
ROHM MR45V100A FeRAM | Digi-Key Daily

MR45V100AMAZAATL

DigiKey Part Number
MR45V100AMAZAATLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR45V100AMAZAATL
Description
IC FRAM 1MBIT SPI 40MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP
EDA/CAD Models
MR45V100AMAZAATL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Clock Frequency
40 MHz
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.