
MB85RS1MTPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS1MTPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS1MTPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS1MTPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS1MTPNF-G-AMERE2 |
Description | MB85RS1MTPNF-G-AMERE2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 8,55800 € | 85,58 € |
| 25 | 8,29520 € | 207,38 € |
| 50 | 8,09740 € | 404,87 € |
| 100 | 7,90040 € | 790,04 € |
| 250 | 7,64276 € | 1.910,69 € |
| 500 | 7,45082 € | 3.725,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,15329 € | 10.729,93 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |




