Direct
Upgrade

MNR12ERAPJ202 | |
|---|---|
DigiKey Part Number | RHM1380TR-ND - Tape & Reel (TR) RHM1380CT-ND - Cut Tape (CT) RHM1380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR12ERAPJ202 |
Description | RES ARRAY 2 RES 2K OHM 0606 |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |



