2k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN2001E2001P1AT

DigiKey Part Number
ACASN-2.0K/2.0K-EATTR-ND - Tape & Reel (TR)
ACASN-2.0K/2.0K-EATCT-ND - Cut Tape (CT)
ACASN-2.0K/2.0K-EATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN2001E2001P1AT
Description
RES ARRAY 2 RES 2K OHM 0606
Customer Reference
Detailed Description
2k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
125mW
Manufacturer
Vishay
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
2k
Mounting Type
Surface Mount
Tolerance
±0.25%
Package / Case
0606, Convex
Number of Resistors
2
Supplier Device Package
0606
Resistor Matching Ratio
±0.05%
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Resistor-Ratio-Drift
±7.5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.115
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,08500 €20,85 €
251,80960 €45,24 €
501,63700 €81,85 €
1001,49010 €149,01 €
2501,32936 €332,34 €
5001,22876 €614,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14332 €1.143,32 €
2.0001,07075 €2.141,50 €
3.0001,03349 €3.100,47 €
5.0000,99134 €4.956,70 €
7.0000,96622 €6.763,54 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €