MNR12E0ABJ202 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,02387 €
Datasheet

Upgrade


Vishay
In Stock: 1.115
Unit Price: 3,08000 €
Datasheet
2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR12E0ABJ202

DigiKey Part Number
MNR12202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR12E0ABJ202
Description
RES ARRAY 2 RES 2K OHM 0606
Customer Reference
Detailed Description
2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
2k
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-34V202JVPanasonic Industry0EXB-34V202JV-ND0,02387 €Direct
ACASN2001E2001P1ATVishay1.115ACASN-2.0K/2.0K-EATCT-ND3,08000 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00903 €45,15 €
Manufacturers Standard Package
Unit Price without VAT:0,00903 €
Unit Price with VAT:0,01075 €