Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MNR04MRAPJ330 | |
|---|---|
DigiKey Part Number | RHM1583TR-ND - Tape & Reel (TR) RHM1583CT-ND - Cut Tape (CT) RHM1583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ330 |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ330 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083330JP | CTS Resistor Products | 175.438 | 60-741X083330JPCT-ND | 0,08000 € | Direct |
| EXB-28N330JX | Panasonic Industry | 16.024 | P16162CT-ND | 0,08000 € | Direct |
| EXB-28V330JX | Panasonic Industry | 524.688 | Y7330CT-ND | 0,08000 € | Direct |
| EXB-U28330JX | Panasonic Industry | 5.010 | P16170CT-ND | 0,09000 € | Direct |
| RAVF104DJT33R0 | Stackpole Electronics Inc | 27.383 | RAVF104DJT33R0CT-ND | 0,08000 € | Direct |






