
YC124-JR-0733RL | |
|---|---|
DigiKey Part Number | YC124J-33TR-ND - Tape & Reel (TR) YC124J-33CT-ND - Cut Tape (CT) YC124J-33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0733RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC124-FR-0733RL | YAGEO | 108.451 | YC124F-33CT-ND | 0,17000 € | Upgrade |
| 741X083330JP | CTS Resistor Products | 176.813 | 60-741X083330JPCT-ND | 0,08000 € | Direct |
| EXB-28N330JX | Panasonic Industry | 16.024 | P16162CT-ND | 0,08000 € | Direct |
| EXB-28V330JX | Panasonic Industry | 526.381 | Y7330CT-ND | 0,08000 € | Direct |
| EXB-U28330JX | Panasonic Industry | 6.010 | P16170CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01308 € | 6,54 € |
| 1.000 | 0,01165 € | 11,65 € |
| 5.000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00826 € | 82,60 € |
| 20.000 | 0,00754 € | 150,80 € |
| 30.000 | 0,00718 € | 215,40 € |
| 50.000 | 0,00676 € | 338,00 € |
| 70.000 | 0,00652 € | 456,40 € |
| 100.000 | 0,00628 € | 628,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





