
MMBZ9V1ALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ9V1ALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ9V1ALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ9V1ALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1ALYFHT116 |
Description | TVS DIODE 6VWM 14VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 24W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22220 € | 22,22 € |
| 500 | 0,16802 € | 84,01 € |
| 1.000 | 0,15053 € | 150,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12825 € | 384,75 € |
| 6.000 | 0,11703 € | 702,18 € |
| 9.000 | 0,11131 € | 1.001,79 € |
| 15.000 | 0,10488 € | 1.573,20 € |
| 21.000 | 0,10107 € | 2.122,47 € |
| 30.000 | 0,09737 € | 2.921,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

