MMBZ9V1ALT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.991
Unit Price: 0,46000 €
Datasheet
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ9V1ALT116

DigiKey Part Number
846-MMBZ9V1ALT116TR-ND - Tape & Reel (TR)
846-MMBZ9V1ALT116CT-ND - Cut Tape (CT)
846-MMBZ9V1ALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ9V1ALT116
Description
TVS DIODE 6VWM 14VC SSD3
Customer Reference
Detailed Description
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04819 €144,57 €
6.0000,04723 €283,38 €
9.0000,03003 €270,27 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €