
MMBZ5V6ALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ5V6ALYT116TR-ND - Tape & Reel (TR) 846-MMBZ5V6ALYT116CT-ND - Cut Tape (CT) 846-MMBZ5V6ALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALYT116 |
Description | TVS DIODE 3VWM 8VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10997 € | 329,91 € |
| 6.000 | 0,10005 € | 600,30 € |
| 9.000 | 0,09499 € | 854,91 € |
| 15.000 | 0,08931 € | 1.339,65 € |
| 21.000 | 0,08594 € | 1.804,74 € |
| 30.000 | 0,08267 € | 2.480,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

