
MMBZ36VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ36VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ36VALYT116CT-ND - Cut Tape (CT) 846-MMBZ36VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ36VALYT116 |
Description | TVS DIODE 28VWM 51VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 780mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 780mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13578 € | 67,89 € |
| 1.000 | 0,12004 € | 120,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11639 € | 349,17 € |
| 6.000 | 0,09122 € | 547,32 € |
| 9.000 | 0,07659 € | 689,31 € |
| 15.000 | 0,07358 € | 1.103,70 € |
| 21.000 | 0,07100 € | 1.491,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

