
MMBZ30VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ30VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ30VALYT116CT-ND - Cut Tape (CT) 846-MMBZ30VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ30VALYT116 |
Description | TVS DIODE 24VWM 43VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 950mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 950mA |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,14330 € | 71,65 € |
| 1.000 | 0,12803 € | 128,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10860 € | 325,80 € |
| 6.000 | 0,09881 € | 592,86 € |
| 9.000 | 0,09381 € | 844,29 € |
| 15.000 | 0,08820 € | 1.323,00 € |
| 21.000 | 0,08488 € | 1.782,48 € |
| 30.000 | 0,08165 € | 2.449,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

