
MMBZ30VALFHT116 | |
|---|---|
DigiKey Part Number | MMBZ30VALFHT116TR-ND - Tape & Reel (TR) MMBZ30VALFHT116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ30VALFHT116 |
Description | TVS DIODE 24VWM 43VC SSD3 |
Customer Reference | |
Detailed Description | 43V Clamp 950mA Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ30VALFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 950mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,03870 € | 3,87 € |
| 500 | 0,03830 € | 19,15 € |
| 1.000 | 0,03787 € | 37,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01936 € | 58,08 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

