
MMBZ27VCLYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ27VCLYT116TR-ND - Tape & Reel (TR) 846-MMBZ27VCLYT116CT-ND - Cut Tape (CT) 846-MMBZ27VCLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLYT116 |
Description | TVS DIODE 22VWM 38VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Peak Pulse 40W |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,14952 € | 74,76 € |
| 1.000 | 0,13365 € | 133,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11348 € | 340,44 € |
| 6.000 | 0,10331 € | 619,86 € |
| 9.000 | 0,09813 € | 883,17 € |
| 15.000 | 0,09230 € | 1.384,50 € |
| 21.000 | 0,08885 € | 1.865,85 € |
| 30.000 | 0,08550 € | 2.565,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

