
MMBZ27VCLT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ27VCLT116TR-ND - Tape & Reel (TR) 846-MMBZ27VCLT116CT-ND - Cut Tape (CT) 846-MMBZ27VCLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLT116 |
Description | TVS DIODE 22VWM 38VC SSD3 |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06333 € | 63,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05281 € | 158,43 € |
| 6.000 | 0,04750 € | 285,00 € |
| 9.000 | 0,04479 € | 403,11 € |
| 15.000 | 0,04174 € | 626,10 € |
| 21.000 | 0,03994 € | 838,74 € |
| 30.000 | 0,03818 € | 1.145,40 € |
| 75.000 | 0,03433 € | 2.574,75 € |
| 150.000 | 0,03195 € | 4.792,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

