40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VALYT116

DigiKey Part Number
846-MMBZ27VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ27VALYT116CT-ND - Cut Tape (CT)
846-MMBZ27VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VALYT116
Description
TVS DIODE 22VWM 40VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10055 €301,65 €
6.0000,09149 €548,94 €
9.0000,08686 €781,74 €
15.0000,08638 €1.295,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10055 €
Unit Price with VAT:0,11965 €