
ML86V7675TBZ03A | |
|---|---|
DigiKey Part Number | 846-ML86V7675TBZ03A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML86V7675TBZ03A |
Description | VIDEO DECODERS - CVBS/S-VIDEO/CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC NTSC, PAL 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Decoder | |
Applications | NTSC, PAL | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,66900 € | 96,69 € |
| 25 | 9,02120 € | 225,53 € |
| 160 | 8,12431 € | 1.299,89 € |
| 320 | 7,89250 € | 2.525,60 € |
| 640 | 7,70170 € | 4.929,09 € |
| 1.120 | 7,57262 € | 8.481,33 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |



